The IRFR3518TRPBF is a 300V 5A power MOSFET in a TO-220-3 package, suitable for through hole mounting. It features a maximum power dissipation of 50W and an on-resistance of 900mR. The device is lead free and available in rail or tube packaging. The SuperMESH series is designed for high-performance applications.
Stmicroelectronics IRFR3518TRPBF technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 5A |
| Drain to Source Voltage (Vdss) | 300V |
| Input Capacitance | 380pF |
| Lead Free | Lead Free |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Rds On Max | 900mR |
| Series | SuperMESH™ |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics IRFR3518TRPBF to view detailed technical specifications.
No datasheet is available for this part.