Stmicroelectronics IRFR4105ZTRPBF technical specifications.
| Package/Case | TO-262-3 |
| Continuous Drain Current (ID) | 4.4A |
| Current Rating | 30A |
| Drain to Source Voltage (Vdss) | 500V |
| Input Capacitance | 535pF |
| Lead Free | Lead Free |
| Max Power Dissipation | 70W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Rds On Max | 1.5R |
| Series | SuperMESH™ |
| DC Rated Voltage | 55V |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics IRFR4105ZTRPBF to view detailed technical specifications.
No datasheet is available for this part.