Stmicroelectronics ISP1105W,115 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Supply Current | 8mA |
| Number of Transceivers | 1 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics ISP1105W,115 to view detailed technical specifications.
No datasheet is available for this part.