
Stmicroelectronics ISP1106DHTM technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Transceivers | 1 |
| Packaging | Tape and Reel |
| Supply Current | 8mA |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics ISP1106DHTM to view detailed technical specifications.
No datasheet is available for this part.
