Stmicroelectronics ISP1504A1ETTM technical specifications.
| Package/Case | TFBGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 4.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 3.6V |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ISP1504A1ETTM to view detailed technical specifications.
No datasheet is available for this part.