Stmicroelectronics KF40BDTR technical specifications.
| Package/Case | SO |
| Input Bias Current | 500uA |
| Max Input Voltage | 20V |
| Min Input Voltage | -500mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 4V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics KF40BDTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.