Stmicroelectronics L491350DIE2V technical specifications.
| Accuracy | 2% |
| Package/Case | DIE |
| Max Input Voltage | 12V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 5V |
| Packaging | Bulk |
| Polarity | Positive |
| Quiescent Current | 8mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics L491350DIE2V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.