
The L4940P12 is a fixed output voltage regulator from STMicroelectronics with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It has a maximum input voltage of 17V and an output current of 1.5A. The device is packaged in a TO-220 case and is available in quantities of 50. The L4940P12 is RoHS compliant.
Stmicroelectronics L4940P12 technical specifications.
| Package/Case | TO-220 |
| Input Bias Current | 4mA |
| Max Input Voltage | 17V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L4940P12 to view detailed technical specifications.
No datasheet is available for this part.
