
Stmicroelectronics L585D1 technical specifications.
| Package/Case | SO |
| Max Supply Voltage | 25V |
| Min Supply Voltage | 6V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | L585 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L585D1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.