
Stmicroelectronics L5951 technical specifications.
| Package/Case | SO |
| Max Input Voltage | 30V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| Output Current | 3A |
| Output Type | Fixed |
| Output Voltage | 7.8V |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| RoHS Compliant | No |
| Series | L5951 |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics L5951 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
