Stmicroelectronics L5971D013TR technical specifications.
| Package/Case | SO |
| Max Input Voltage | 28V |
| Min Input Voltage | 6.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 28V |
| Output Voltage | 20V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L5971D013TR to view detailed technical specifications.
No datasheet is available for this part.