Stmicroelectronics L6709TR technical specifications.
| Package/Case | TQFP |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Series | L6709 |
| Supply Current | 15mA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L6709TR to view detailed technical specifications.
No datasheet is available for this part.