Stmicroelectronics L702B technical specifications.
| Package/Case | DIP |
| Collector-emitter Voltage-Max | 90V |
| hFE Min | 1000 |
| Max Collector Current | 3A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| RoHS Compliant | No |
| Series | L702B |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics L702B to view detailed technical specifications.
No datasheet is available for this part.