The L7818ABP is a linear voltage regulator with a fixed output voltage of 18.36V and an output current of 1A. It is packaged in a TO-220 package and is RoHS compliant. The device operates over a temperature range of -40°C to 125°C. The L7818ABP is a positive output voltage regulator with a maximum input voltage of 35V.
Stmicroelectronics L7818ABP technical specifications.
| Package/Case | TO-220 |
| Max Input Voltage | 35V |
| Min Input Voltage | 35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 18.36V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| RoHS Compliant | Yes |
| Series | L7818 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L7818ABP to view detailed technical specifications.
No datasheet is available for this part.