The L7885CT is a fixed output linear regulator from Stmicroelectronics with a maximum input voltage of 35V and an output voltage of 8.8V. It has a maximum output current of 1.5A and is available in a TO-3 package. The device operates over a temperature range of 0 to 125°C and is compliant with RoHS regulations. The L7885CT is a single-output device with a positive polarity output.
Stmicroelectronics L7885CT technical specifications.
| Package/Case | TO-3 |
| Max Input Voltage | 35V |
| Min Input Voltage | 35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 8.8V |
| Package Quantity | 100 |
| Packaging | Bag |
| Polarity | Positive |
| RoHS Compliant | Yes |
| Series | L7885 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L7885CT to view detailed technical specifications.
No datasheet is available for this part.