
The L78M18ABDT-TR is a single-output linear voltage regulator from STMicroelectronics, featuring a fixed output voltage of 18V and a maximum output current of 500mA. It operates within a temperature range of -40°C to 125°C and is available in a TO-252 package. This device is RoHS compliant and suitable for use in a variety of applications requiring a stable voltage supply.
Stmicroelectronics L78M18ABDT-TR technical specifications.
| Package/Case | TO-252 |
| Max Input Voltage | 35V |
| Min Input Voltage | 35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 18V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| RoHS Compliant | Yes |
| Series | L78M18AB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L78M18ABDT-TR to view detailed technical specifications.
No datasheet is available for this part.
