The L78S10CT is a linear voltage regulator with a fixed output voltage of 1.6V and an output current of 500mA. It operates within a temperature range of 0°C to 150°C and is packaged in a TO-3 case. The device is RoHS compliant and available in quantities of 100. It can handle a maximum input voltage of 35V and a minimum input voltage of 13V.
Stmicroelectronics L78S10CT technical specifications.
| Package/Case | TO-3 |
| Max Input Voltage | 35V |
| Min Input Voltage | 13V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 1.6V |
| Package Quantity | 100 |
| Polarity | Positive |
| RoHS Compliant | Yes |
| Series | L78S10C |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L78S10CT to view detailed technical specifications.
No datasheet is available for this part.