Stmicroelectronics L78S18CT technical specifications.
| Package/Case | TO-3 |
| Max Input Voltage | 35V |
| Min Input Voltage | 21V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Type | Fixed |
| Output Voltage | 18V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Polarity | Positive |
| RoHS Compliant | No |
| Series | L78S18C |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics L78S18CT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.