Stmicroelectronics L7912ACP technical specifications.
| Max Input Voltage | -19V |
| Min Input Voltage | -19V |
| Output Current | 500mA |
| Output Voltage | -12.5V |
| Package Quantity | 1000 |
| Series | L7912AC |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics L7912ACP to view detailed technical specifications.
No datasheet is available for this part.