The LD1086D2T80TR is a single-output linear regulator from Stmicroelectronics with a fixed output voltage of 8V and an output current of 1.5A. It is packaged in a D2PAK case and is available in quantities of 1000 on tape and reel. The device is RoHS compliant and operates over a temperature range of -40°C to 125°C. It has an input bias current of 5mA and a maximum input voltage of 30V.
Stmicroelectronics LD1086D2T80TR technical specifications.
| Package/Case | D2PAK |
| Input Bias Current | 5mA |
| Max Input Voltage | 30V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 8V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LD1086D2T80TR to view detailed technical specifications.
No datasheet is available for this part.