Stmicroelectronics LD1585CD2M12R technical specifications.
| Package/Case | D2PAK |
| Max Input Voltage | 30V |
| Min Input Voltage | 30V |
| Output Current | 5A |
| Output Voltage | 1.2V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LD1585CD2M |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LD1585CD2M12R to view detailed technical specifications.
No datasheet is available for this part.