The LD2981CM36TR is a single-output voltage regulator from STmicroelectronics, packaged in a SOT-23-5 case. It features an input bias current of 80uA and can operate with a maximum input voltage of 16V and a minimum input voltage of 2.5V. The device is RoHS compliant and can withstand operating temperatures between -40°C and 125°C.
Stmicroelectronics LD2981CM36TR technical specifications.
| Package/Case | SOT-23-5 |
| Input Bias Current | 80uA |
| Max Input Voltage | 16V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 3.6V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LD2981CM36TR to view detailed technical specifications.
No datasheet is available for this part.