The LD2981CM40TR is a single output regulator from Stmicroelectronics with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It features an input bias current of 80uA and a maximum input voltage of 16V. The device has a fixed output voltage of 4V and an output current of 100mA. It is available in a SOT-23 package, packaged in tape and reel quantities of 3000 units.
Stmicroelectronics LD2981CM40TR technical specifications.
| Package/Case | SOT-23 |
| Input Bias Current | 80uA |
| Max Input Voltage | 16V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 4V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics LD2981CM40TR to view detailed technical specifications.
No datasheet is available for this part.