Stmicroelectronics LE60ABD technical specifications.
| Package/Case | SO |
| Input Bias Current | 1.7mA |
| Max Input Voltage | 18V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 6V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LE60ABD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.