The LF120CV5V is a single output voltage regulator with a fixed output voltage of 12V and a maximum output current of 1A. It has a maximum input voltage of 16V and an operating temperature range of -40°C to 125°C. The device has a low input bias current of 700uA. It is not RoHS compliant.
Stmicroelectronics LF120CV5V technical specifications.
| Input Bias Current | 700uA |
| Max Input Voltage | 16V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 750 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics LF120CV5V to view detailed technical specifications.
No datasheet is available for this part.