The LF85ABP is a single-output linear regulator from Stmicroelectronics with an output voltage of 8.5V and a maximum output current of 500mA. It has a maximum input voltage of 16V and operates over a temperature range of -40°C to 125°C. The device is available in a package quantity of 50, packaged in rail/Tube. It is not RoHS compliant.
Stmicroelectronics LF85ABP technical specifications.
| Input Bias Current | 700uA |
| Max Input Voltage | 16V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 8.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics LF85ABP to view detailed technical specifications.
No datasheet is available for this part.