Stmicroelectronics LM124J technical specifications.
| Bandwidth | 1MHz |
| Package/Case | CDIP |
| Gain Bandwidth Product | 1.2MHz |
| Input Bias Current | -20nA |
| Lead Free | Contains Lead |
| Nominal Supply Current | 1.4mA |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Output Current | 20mA |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics LM124J to view detailed technical specifications.
No datasheet is available for this part.