Stmicroelectronics LM248DT/BKN technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 1.3MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Voltage Gain | 104.08dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LM248DT/BKN to view detailed technical specifications.
No datasheet is available for this part.