The LM2904PT/BKN dual operational amplifier from Stmicroelectronics features a common mode rejection ratio of 70dB and a gain bandwidth product of 1.1MHz. It operates over a temperature range of -40°C to 125°C and can handle supply voltages from 3V to 30V. The device is packaged in a surface mount TSSOP package.
Stmicroelectronics LM2904PT/BKN technical specifications.
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 1.1MHz |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LM2904PT/BKN to view detailed technical specifications.
No datasheet is available for this part.