Stmicroelectronics LM317LD13TR-E technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Voltage | 37V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LM317LD13TR-E to view detailed technical specifications.
No datasheet is available for this part.