Stmicroelectronics LM319M technical specifications.
| Package/Case | SOP |
| Lead Free | Lead Free |
| Nominal Supply Current | 3.6mA |
| Number of Channels | 2 |
| Output Current | 200nA |
| Packaging | Rail/Tube |
| RoHS | Unconfirmed |
Download the complete datasheet for Stmicroelectronics LM319M to view detailed technical specifications.
No datasheet is available for this part.