The LMV321ILT/BKN is a low-voltage op-amp from Stmicroelectronics, packaged in a SOT-23 surface mount package. It features a common mode rejection ratio of 65dB and a gain bandwidth product of 1.3MHz. The device operates over a temperature range of -40°C to 125°C and is powered by a supply voltage between 2.7V and 6V.
Stmicroelectronics LMV321ILT/BKN technical specifications.
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 1.3MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Voltage Gain | 97dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LMV321ILT/BKN to view detailed technical specifications.
No datasheet is available for this part.