The LMV358LIDT/BKN is a low-noise dual operational amplifier from Stmicroelectronics. It features a common mode rejection ratio of 72dB and a gain bandwidth product of 1.3MHz. The device operates over a temperature range of -40°C to 125°C and can handle supply voltages between 2.7V and 5.5V. The LMV358LIDT/BKN is designed for surface mount applications.
Stmicroelectronics LMV358LIDT/BKN technical specifications.
| Package/Case | SO |
| Common Mode Rejection Ratio | 72dB |
| Gain Bandwidth Product | 1.3MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LMV358LIDT/BKN to view detailed technical specifications.
No datasheet is available for this part.