The LMV824AIPT/BKN is a low voltage amplifier with a common mode rejection ratio of 72dB and a gain bandwidth product of 5.5MHz. It operates over a temperature range of -40°C to 125°C and can be mounted using surface mount techniques. The amplifier has a maximum supply voltage of 5.5V and a minimum supply voltage of 2.3V.
Stmicroelectronics LMV824AIPT/BKN technical specifications.
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 72dB |
| Gain Bandwidth Product | 5.5MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LMV824AIPT/BKN to view detailed technical specifications.
No datasheet is available for this part.