The LMX324IPT/BKN is a surface mount op-amp with a common mode rejection ratio of 72dB and a gain bandwidth product of 1.3MHz. It operates over a temperature range of -40°C to 125°C and can be powered by a supply voltage between 2.3V and 5.5V. This op-amp is packaged in a TSSOP package and is suitable for use in a variety of applications.
Stmicroelectronics LMX324IPT/BKN technical specifications.
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 72dB |
| Gain Bandwidth Product | 1.3MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Voltage Gain | 110dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LMX324IPT/BKN to view detailed technical specifications.
No datasheet is available for this part.