Stmicroelectronics LNBH24TPPR technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Voltage | 18.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Series | LNBH24 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LNBH24TPPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
