
Stmicroelectronics LRI2K-A6S2U/2GE technical specifications.
| Frequency | 13.56MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | LRI2K |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics LRI2K-A6S2U/2GE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
