Stmicroelectronics LRI2K-W4/3GE technical specifications.
| Capacitance | 9.7E-11F |
| Frequency | 13.56MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | LRI2K |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LRI2K-W4/3GE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.