
Stmicroelectronics LY5150AL technical specifications.
| Package/Case | LGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Output Type | Analog |
| Package Quantity | 490 |
| Packaging | Tray |
| Series | LY5150 |
| Supply Current | 5mA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LY5150AL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.