The M24C04-WMN3TP/S is a 4Kb I2C serial EEPROM with a 512X8 organization and a maximum operating frequency of 400kHz. It features an access time of 900ns and operates over a temperature range of -40°C to 125°C. The device is RoHS compliant and is not radiation hardened. It is designed for use with 5.5V programming voltage.
Stmicroelectronics M24C04-WMN3TP/S technical specifications.
| Access Time-Max | 900ns |
| Density | 4Kb |
| Interface | I2C, Serial |
| Max Frequency | 400kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Organization | 512X8 |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M24C04-WMN3TP/S to view detailed technical specifications.
No datasheet is available for this part.