The M27C400112F1 is a 4Mb EPROM memory device packaged in a DIP package, suitable for through-hole mounting. It operates at a maximum supply voltage of 5.5V and a maximum operating temperature of 70°C. The device has an access time of 120ns and an input capacitance of 6pF. It is lead free and compliant with certain regulations, but not SVHC compliant.
Stmicroelectronics M27C400112F1 technical specifications.
| Access Time | 120ns |
| Access Time-Max | 100ns |
| Package/Case | DIP |
| Density | 4Mb |
| Frequency | 120GHz |
| Height | 4.5mm |
| Input Capacitance | 6pF |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 42.04mm |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4Mb |
| Memory Type | EPROMs, , EPROM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Words | 512000 |
| Operating Supply Current | 50mA |
| Organization | 512KX8 |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| Programming Voltage | 12.75V |
| Reach SVHC Compliant | No |
| Supply Current | 50mA |
| Width | 13.36mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M27C400112F1 to view detailed technical specifications.
No datasheet is available for this part.