
Stmicroelectronics M27C51290C1E technical specifications.
| Access Time-Max | 90ns |
| Package/Case | PLCC |
| Density | 512Kb |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 5V |
| Organization | 64KX8 |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M27C51290C1E to view detailed technical specifications.
No datasheet is available for this part.
