
Stmicroelectronics M27V320-100N1 technical specifications.
| Access Time | 100ns |
| Access Time-Max | 100ns |
| Package/Case | TSOP |
| Density | 32Mb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Memory Size | 32MB |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.97V |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 96 |
| Packaging | Tray |
| Programming Voltage | 12V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | M27V320 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M27V320-100N1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
