Stmicroelectronics M29F080D-90N1 technical specifications.
| Access Time | 90ns |
| Package/Case | TSOP |
| Data Bus Width | 8b |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8Mb |
| Memory Type | NOR, , FLASH |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Package Quantity | 120 |
| Packaging | Tray |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M29F080D-90N1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.