This 8Mb NOR FLASH memory features an access time of 80ns and a 16-bit data bus width. It operates within a supply voltage range of 2.7V to 3.6V. The memory is packaged in a TSOP package, available in quantities of 96 per tray. Note that this product is not RoHS compliant.
Stmicroelectronics M29W800AT80N1 technical specifications.
| Access Time | 80ns |
| Package/Case | TSOP |
| Data Bus Width | 16b |
| Interface | Parallel |
| Max Supply Voltage | 3.6V |
| Memory Size | 8Mb |
| Memory Type | NOR, FLASH |
| Min Supply Voltage | 2.7V |
| Package Quantity | 96 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | M29W800A |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics M29W800AT80N1 to view detailed technical specifications.
No datasheet is available for this part.