
Stmicroelectronics M48T08-150PC technical specifications.
| Access Time | 150ns |
| Package/Case | DIP |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64Kb |
| Memory Type | SRAM, |
| Min Supply Voltage | 4.75V |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M48T08-150PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.