
Stmicroelectronics M48Z35AV10PC1 technical specifications.
| Access Time | 100ns |
| Access Time-Max | 100ns |
| Data Bus Width | 8b |
| Density | 256Kb |
| Frequency | 100GHz |
| Height | 8.89mm |
| Interface | Parallel |
| Length | 39.88mm |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256Kb |
| Memory Type | RAM, , Non-Volatile, NVSRAM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Operating Supply Voltage | 3.3V |
| Organization | 32KX8 |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Supply Current | 50mA |
| Termination | Through Hole |
| Width | 18.34mm |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M48Z35AV10PC1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.