Stmicroelectronics MCR8DSMT4G technical specifications.
| Package/Case | TO-261-4 |
| Current Rating | 8A |
| Halogen Free | Halogen Free |
| Hold Current | 5mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RMS Current (Irms) | 1.25A |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics MCR8DSMT4G to view detailed technical specifications.
No datasheet is available for this part.