Stmicroelectronics MCR8SDG technical specifications.
| Package/Case | TO-263-3 |
| Current Rating | 8A |
| Hold Current | 20mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| RMS Current (Irms) | 12A |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics MCR8SDG to view detailed technical specifications.
No datasheet is available for this part.