Stmicroelectronics MJ11028G technical specifications.
| Package/Case | TO-3 |
| Collector Emitter Breakdown Voltage | 125V |
| Collector-emitter Voltage-Max | 1.2V |
| Current Rating | 50A |
| Lead Free | Lead Free |
| Max Collector Current | 50A |
| Max Power Dissipation | 250W |
| Mount | Chassis Mount |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Transition Frequency | 8MHz |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics MJ11028G to view detailed technical specifications.
No datasheet is available for this part.